SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2402,LF

DigiKey Part Number
264-RN2402,LFTR-ND - Tape & Reel (TR)
264-RN2402,LFCT-ND - Cut Tape (CT)
264-RN2402,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2402,LF
Description
TRANS PREBIAS PNP 50V 0.1A SMINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
RN2402,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.718
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.23000kr.1.23
10kr.0.76100kr.7.61
100kr.0.47090kr.47.09
500kr.0.34326kr.171.63
1.000kr.0.30186kr.301.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24142kr.724.26
6.000kr.0.21545kr.1,292.70
9.000kr.0.20221kr.1,819.89
15.000kr.0.18730kr.2,809.50
21.000kr.0.17847kr.3,747.87
30.000kr.0.16987kr.5,096.10
75.000kr.0.15100kr.11,325.00
150.000kr.0.13933kr.20,899.50
300.000kr.0.12952kr.38,856.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.23000
Unit Price with VAT:kr.1.53750