
RN2313,LF | |
|---|---|
DigiKey Part Number | 264-RN2313,LFTR-ND - Tape & Reel (TR) 264-RN2313,LFCT-ND - Cut Tape (CT) 264-RN2313,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2313,LF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.60700 | kr.6.07 |
| 100 | kr.0.37480 | kr.37.48 |
| 500 | kr.0.27164 | kr.135.82 |
| 1.000 | kr.0.23820 | kr.238.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18958 | kr.568.74 |
| 6.000 | kr.0.16859 | kr.1,011.54 |
| 9.000 | kr.0.15787 | kr.1,420.83 |
| 15.000 | kr.0.14582 | kr.2,187.30 |
| 21.000 | kr.0.13867 | kr.2,912.07 |
| 30.000 | kr.0.13172 | kr.3,951.60 |
| 75.000 | kr.0.11644 | kr.8,733.00 |
| 150.000 | kr.0.10700 | kr.16,050.00 |
| 300.000 | kr.0.09905 | kr.29,715.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |




