Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2304,LF

DigiKey Part Number
264-RN2304LFTR-ND - Tape & Reel (TR)
264-RN2304LFCT-ND - Cut Tape (CT)
264-RN2304LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2304,LF
Description
TRANS PREBIAS PNP 50V 0.1A SC70
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
RN2304,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
200 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
100 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SC-70
Resistor - Base (R1)
47 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN2304,LXHFToshiba Semiconductor and Storage4.769264-RN2304LXHFCT-NDkr.2.16000Parametric Equivalent
In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.64700kr.6.47
100kr.0.39820kr.39.82
500kr.0.28886kr.144.43
1.000kr.0.25328kr.253.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20783kr.623.49
6.000kr.0.18481kr.1,108.86
9.000kr.0.17307kr.1,557.63
15.000kr.0.15985kr.2,397.75
21.000kr.0.15202kr.3,192.42
30.000kr.0.14439kr.4,331.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000