SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2112,LF(CT

DigiKey Part Number
RN2112LF(CTTR-ND - Tape & Reel (TR)
RN2112LF(CTCT-ND - Cut Tape (CT)
RN2112LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2112,LF(CT
Description
TRANS PREBIAS PNP 50V 0.1A SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
RN2112,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.72300kr.7.23
100kr.0.44610kr.44.61
500kr.0.32460kr.162.30
1.000kr.0.28525kr.285.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22790kr.683.70
6.000kr.0.20323kr.1,219.38
9.000kr.0.19063kr.1,715.67
15.000kr.0.17647kr.2,647.05
21.000kr.0.16807kr.3,529.47
30.000kr.0.15990kr.4,797.00
75.000kr.0.14196kr.10,647.00
150.000kr.0.13087kr.19,630.50
300.000kr.0.12154kr.36,462.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750