Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2102MFV,L3F(CT

DigiKey Part Number
264-RN2102MFVL3F(TR-ND - Tape & Reel (TR)
264-RN2102MFVL3F(CT-ND - Cut Tape (CT)
264-RN2102MFVL3F(DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2102MFV,L3F(CT
Description
TRANS PREBIAS PNP 50V 0.1A VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-723
Resistors Included
R1 and R2
Supplier Device Package
VESM
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.64700kr.6.47
100kr.0.39820kr.39.82
500kr.0.28886kr.144.43
1.000kr.0.25328kr.253.28
2.000kr.0.22320kr.446.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.17636kr.1,410.88
16.000kr.0.15830kr.2,532.80
24.000kr.0.14908kr.3,577.92
40.000kr.0.13872kr.5,548.80
56.000kr.0.13258kr.7,424.48
80.000kr.0.12661kr.10,128.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000