
RN2102,LF(CT | |
|---|---|
DigiKey Part Number | RN2102LF(CTTR-ND - Tape & Reel (TR) RN2102LF(CTCT-ND - Cut Tape (CT) RN2102LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2102,LF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN2102,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SSM |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.76900 | kr.7.69 |
| 100 | kr.0.47370 | kr.47.37 |
| 500 | kr.0.34472 | kr.172.36 |
| 1.000 | kr.0.30287 | kr.302.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24943 | kr.748.29 |
| 6.000 | kr.0.22243 | kr.1,334.58 |
| 9.000 | kr.0.20865 | kr.1,877.85 |
| 15.000 | kr.0.19314 | kr.2,897.10 |
| 21.000 | kr.0.18395 | kr.3,862.95 |
| 30.000 | kr.0.17501 | kr.5,250.30 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

