
RN1964TE85LF | |
|---|---|
DigiKey Part Number | RN1964TE85LFTR-ND - Tape & Reel (TR) RN1964TE85LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN1964TE85LF |
Description | TRANS PREBIAS 2NPN 50V 100MA US6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 47kOhms | Supplier Device Package US6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1904,LF(CT | Toshiba Semiconductor and Storage | 2.935 | 264-RN1904,LF(CT-ND | kr.1.90000 | Similar |
| PUMH2,115 | Nexperia USA Inc. | 0 | 1727-1743-1-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26800 | kr.12.68 |
| 100 | kr.0.79440 | kr.79.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39959 | kr.1,198.77 |
| 6.000 | kr.0.35956 | kr.2,157.36 |
| 9.000 | kr.0.33915 | kr.3,052.35 |
| 15.000 | kr.0.31620 | kr.4,743.00 |
| 21.000 | kr.0.30260 | kr.6,354.60 |
| 30.000 | kr.0.28937 | kr.8,681.10 |
| 75.000 | kr.0.26034 | kr.19,525.50 |
| 150.000 | kr.0.24240 | kr.36,360.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

