RN1906FE,LF(CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 6.649
Unit Price: kr.2.50000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.4.48000

Similar


onsemi
In Stock: 4.092
Unit Price: kr.2.30000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 940
Unit Price: kr.3.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.65438
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 48
Unit Price: kr.2.82000
Datasheet
ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1906FE,LF(CT

DigiKey Part Number
264-RN1906FE,LF(CTTR-ND - Tape & Reel (TR)
264-RN1906FE,LF(CT-ND - Cut Tape (CT)
264-RN1906FE,LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1906FE,LF(CT
Description
TRANS PREBIAS 2NPN 50V 100MA ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
RN1906FE,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
100mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.81900kr.8.19
100kr.0.50940kr.50.94
500kr.0.37196kr.185.98
1.000kr.0.32736kr.327.36
2.000kr.0.28976kr.579.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25027kr.1,001.08
8.000kr.0.22431kr.1,794.48
12.000kr.0.21107kr.2,532.84
20.000kr.0.19617kr.3,923.40
28.000kr.0.18735kr.5,245.80
40.000kr.0.17876kr.7,150.40
100.000kr.0.15991kr.15,991.00
200.000kr.0.14827kr.29,654.00
400.000kr.0.14400kr.57,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500