RN1904FE,LF(CT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2.332
Unit Price: kr.0.82420
Datasheet

Similar


onsemi
In Stock: 144.000
Unit Price: kr.0.50720
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1904FE,LF(CT

DigiKey Part Number
264-RN1904FE,LF(CTTR-ND - Tape & Reel (TR)
264-RN1904FE,LF(CT-ND - Cut Tape (CT)
264-RN1904FE,LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1904FE,LF(CT
Description
TRANS PREBIAS 2NPN 50V 100MA ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
RN1904FE,LF(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
100mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SOT-563, SOT-666
Resistor - Base (R1)
47kOhms
Supplier Device Package
ES6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSBC144EDXV6T5Gonsemi2.332NSBC144EDXV6T5GOSTR-NDkr.0.82420Similar
NSBC144WDXV6T1Gonsemi144.000NSBC144WDXV6T1G-NDkr.0.50720Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.86200kr.8.62
100kr.0.53450kr.53.45
500kr.0.39054kr.195.27
1.000kr.0.34375kr.343.75
2.000kr.0.30426kr.608.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27093kr.1,083.72
8.000kr.0.24283kr.1,942.64
12.000kr.0.22849kr.2,741.88
20.000kr.0.21236kr.4,247.20
28.000kr.0.20281kr.5,678.68
40.000kr.0.19352kr.7,740.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750