Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1902,LXHF(CT

DigiKey Part Number
264-RN1902,LXHF(CTTR-ND - Tape & Reel (TR)
264-RN1902,LXHF(CT-ND - Cut Tape (CT)
264-RN1902,LXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1902,LXHF(CT
Description
TRANS PREBIAS 2NPN 50V 100MA US6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Power - Max
200mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Surface Mount
Resistor - Base (R1)
10kOhms
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Emitter Base (R2)
10kOhms
Supplier Device Package
US6
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.04800kr.20.48
100kr.1.29910kr.129.91
500kr.0.97458kr.487.29
1.000kr.0.86966kr.869.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73618kr.2,208.54
6.000kr.0.66887kr.4,013.22
9.000kr.0.63456kr.5,711.04
15.000kr.0.59599kr.8,939.85
21.000kr.0.57315kr.12,036.15
30.000kr.0.55094kr.16,528.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000