
RN1707JE(TE85L,F) | |
---|---|
DigiKey Part Number | 264-RN1707JE(TE85LF)TR-ND - Tape & Reel (TR) 264-RN1707JE(TE85LF)CT-ND - Cut Tape (CT) 264-RN1707JE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1707JE(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA ESV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 100mW Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | RN1707JE(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.35000 | kr.13.50 |
100 | kr.0.84670 | kr.84.67 |
500 | kr.0.62732 | kr.313.66 |
1.000 | kr.0.55635 | kr.556.35 |
2.000 | kr.0.49648 | kr.992.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.43266 | kr.1,730.64 |
8.000 | kr.0.39145 | kr.3,131.60 |
12.000 | kr.0.37044 | kr.4,445.28 |
20.000 | kr.0.34682 | kr.6,936.40 |
28.000 | kr.0.33283 | kr.9,319.24 |
40.000 | kr.0.31923 | kr.12,769.20 |
100.000 | kr.0.28938 | kr.28,938.00 |
200.000 | kr.0.28800 | kr.57,600.00 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |