
RN1706,LF | |
|---|---|
DigiKey Part Number | RN1706LFTR-ND - Tape & Reel (TR) RN1706LFCT-ND - Cut Tape (CT) RN1706LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1706,LF |
Description | TRANS PREBIAS 2NPN 50V 100MA USV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount USV |
Datasheet | Datasheet |
EDA/CAD Models | RN1706,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.94700 | kr.9.47 |
| 100 | kr.0.58940 | kr.58.94 |
| 500 | kr.0.43226 | kr.216.13 |
| 1.000 | kr.0.38131 | kr.381.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30677 | kr.920.31 |
| 6.000 | kr.0.27490 | kr.1,649.40 |
| 9.000 | kr.0.25865 | kr.2,327.85 |
| 15.000 | kr.0.24036 | kr.3,605.40 |
| 21.000 | kr.0.22952 | kr.4,819.92 |
| 30.000 | kr.0.21899 | kr.6,569.70 |
| 75.000 | kr.0.19585 | kr.14,688.75 |
| 150.000 | kr.0.18155 | kr.27,232.50 |
| 300.000 | kr.0.17600 | kr.52,800.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

