
RN1704JE(TE85L,F) | |
|---|---|
DigiKey Part Number | RN1704JE(TE85LF)TR-ND - Tape & Reel (TR) RN1704JE(TE85LF)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN1704JE(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA ESV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 100mW Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | RN1704JE(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) (Emitter Coupled) | Power - Max 100mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-553 |
Resistor - Base (R1) 47kOhms | Supplier Device Package ESV |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49991 | kr.1,999.64 |
| 8.000 | kr.0.45328 | kr.3,626.24 |
| 12.000 | kr.0.42951 | kr.5,154.12 |
| 20.000 | kr.0.41007 | kr.8,201.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

