
RN1608(TE85L,F) | |
|---|---|
DigiKey Part Number | RN1608(TE85LF)TR-ND - Tape & Reel (TR) RN1608(TE85LF)CT-ND - Cut Tape (CT) RN1608(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1608(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1608(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 22kOhms | Supplier Device Package SM6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUMH16,115 | Nexperia USA Inc. | 28 | 1727-1740-1-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61700 | kr.16.17 |
| 100 | kr.1.01820 | kr.101.82 |
| 500 | kr.0.75788 | kr.378.94 |
| 1.000 | kr.0.67356 | kr.673.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55306 | kr.1,659.18 |
| 6.000 | kr.0.49996 | kr.2,999.76 |
| 9.000 | kr.0.47289 | kr.4,256.01 |
| 15.000 | kr.0.44246 | kr.6,636.90 |
| 21.000 | kr.0.42443 | kr.8,913.03 |
| 30.000 | kr.0.40691 | kr.12,207.30 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

