Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 800 mA 300 MHz 200 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1427TE85LF

DigiKey Part Number
264-RN1427TE85LFTR-ND - Tape & Reel (TR)
264-RN1427TE85LFCT-ND - Cut Tape (CT)
264-RN1427TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1427TE85LF
Description
TRANS PREBIAS NPN 50V 0.8A SMINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 800 mA 300 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
RN1427TE85LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 100mA, 1V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
300 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.339
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.35000kr.3.35
10kr.2.05800kr.20.58
100kr.1.30870kr.130.87
500kr.0.98324kr.491.62
1.000kr.0.87810kr.878.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.72203kr.2,166.09
6.000kr.0.65662kr.3,939.72
9.000kr.0.62328kr.5,609.52
15.000kr.0.58580kr.8,787.00
21.000kr.0.56360kr.11,835.60
30.000kr.0.54203kr.16,260.90
75.000kr.0.51600kr.38,700.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.35000
Unit Price with VAT:kr.4.18750