
RN1422TE85LF | |
|---|---|
DigiKey Part Number | 264-RN1422TE85LFTR-ND - Tape & Reel (TR) 264-RN1422TE85LFCT-ND - Cut Tape (CT) 264-RN1422TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1422TE85LF |
Description | TRANS PREBIAS NPN 50V 0.8A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 800 mA 300 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 65 @ 100mA, 1V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 300 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package S-Mini |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.92100 | kr.19.21 |
| 100 | kr.1.21730 | kr.121.73 |
| 500 | kr.0.91132 | kr.455.66 |
| 1.000 | kr.0.81234 | kr.812.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68635 | kr.2,059.05 |
| 6.000 | kr.0.62282 | kr.3,736.92 |
| 9.000 | kr.0.59044 | kr.5,313.96 |
| 15.000 | kr.0.55404 | kr.8,310.60 |
| 21.000 | kr.0.53247 | kr.11,181.87 |
| 30.000 | kr.0.51151 | kr.15,345.30 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

