
RN1415,LXHF | |
|---|---|
DigiKey Part Number | 264-RN1415LXHFTR-ND - Tape & Reel (TR) 264-RN1415LXHFCT-ND - Cut Tape (CT) 264-RN1415LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1415,LXHF |
Description | TRANS PREBIAS NPN 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package S-Mini |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41005 | kr.1,230.15 |
| 6.000 | kr.0.36916 | kr.2,214.96 |
| 9.000 | kr.0.34829 | kr.3,134.61 |
| 15.000 | kr.0.32483 | kr.4,872.45 |
| 21.000 | kr.0.31093 | kr.6,529.53 |
| 30.000 | kr.0.30267 | kr.9,080.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.27400 | kr.12.74 |
| 100 | kr.0.79630 | kr.79.63 |
| 500 | kr.0.58798 | kr.293.99 |
| 1.000 | kr.0.52058 | kr.520.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

