Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1414,LF

DigiKey Part Number
264-RN1414,LFTR-ND - Tape & Reel (TR)
264-RN1414,LFCT-ND - Cut Tape (CT)
264-RN1414,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1414,LF
Description
TRANS PREBIAS NPN 50V 0.1A SMINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
RN1414,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
S-Mini
Resistor - Base (R1)
1 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.034
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.68500kr.6.85
100kr.0.42220kr.42.22
500kr.0.30660kr.153.30
1.000kr.0.26894kr.268.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22097kr.662.91
6.000kr.0.19671kr.1,180.26
9.000kr.0.18432kr.1,658.88
15.000kr.0.17038kr.2,555.70
21.000kr.0.16211kr.3,404.31
30.000kr.0.15407kr.4,622.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500