Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1318(TE85L,F)

DigiKey Part Number
RN1318(TE85LF)TR-ND - Tape & Reel (TR)
RN1318(TE85LF)CT-ND - Cut Tape (CT)
RN1318(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1318(TE85L,F)
Description
TRANS PREBIAS NPN 50V 0.1A SC70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
RN1318(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.55000kr.1.55
10kr.0.95500kr.9.55
100kr.0.59400kr.59.40
500kr.0.43564kr.217.82
1.000kr.0.38429kr.384.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30917kr.927.51
6.000kr.0.27705kr.1,662.30
9.000kr.0.26067kr.2,346.03
15.000kr.0.24224kr.3,633.60
21.000kr.0.23132kr.4,857.72
30.000kr.0.22070kr.6,621.00
75.000kr.0.19738kr.14,803.50
150.000kr.0.18297kr.27,445.50
300.000kr.0.17738kr.53,214.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.55000
Unit Price with VAT:kr.1.93750