RN1313(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.28318
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.826
Unit Price: kr.1.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.28434
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: kr.1.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.42000
Datasheet

Similar


onsemi
In Stock: 159.000
Unit Price: kr.0.19819
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.000
Unit Price: kr.1.10000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1313(TE85L,F)

DigiKey Part Number
RN1313(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1313(TE85L,F)
Description
TRANS PREBIAS NPN 50V 0.1A SC70
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SC-70
EDA/CAD Models
RN1313(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.