RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1305,LF

DigiKey Part Number
RN1305LFTR-ND - Tape & Reel (TR)
RN1305LFCT-ND - Cut Tape (CT)
RN1305LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1305,LF
Description
TRANS PREBIAS NPN 50V 0.1A SC70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
RN1305,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.89000kr.8.90
100kr.0.54980kr.54.98
500kr.0.40244kr.201.22
1.000kr.0.35462kr.354.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28480kr.854.40
6.000kr.0.25490kr.1,529.40
9.000kr.0.23964kr.2,156.76
15.000kr.0.22249kr.3,337.35
21.000kr.0.21232kr.4,458.72
30.000kr.0.20243kr.6,072.90
75.000kr.0.18071kr.13,553.25
150.000kr.0.16728kr.25,092.00
300.000kr.0.16000kr.48,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750