
RN1302,LF | |
|---|---|
DigiKey Part Number | RN1302LFTR-ND - Tape & Reel (TR) RN1302LFCT-ND - Cut Tape (CT) RN1302LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1302,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN1302,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93200 | kr.9.32 |
| 100 | kr.0.57760 | kr.57.76 |
| 500 | kr.0.42262 | kr.211.31 |
| 1.000 | kr.0.37241 | kr.372.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30831 | kr.924.93 |
| 6.000 | kr.0.27595 | kr.1,655.70 |
| 9.000 | kr.0.25943 | kr.2,334.87 |
| 15.000 | kr.0.24085 | kr.3,612.75 |
| 21.000 | kr.0.22984 | kr.4,826.64 |
| 30.000 | kr.0.21913 | kr.6,573.90 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

