
RN1116,LF(CT | |
|---|---|
DigiKey Part Number | RN1116LF(CTTR-ND - Tape & Reel (TR) RN1116LF(CTCT-ND - Cut Tape (CT) RN1116LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1116,LF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN1116,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.72300 | kr.7.23 |
| 100 | kr.0.44610 | kr.44.61 |
| 500 | kr.0.32460 | kr.162.30 |
| 1.000 | kr.0.28525 | kr.285.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22790 | kr.683.70 |
| 6.000 | kr.0.20323 | kr.1,219.38 |
| 9.000 | kr.0.19063 | kr.1,715.67 |
| 15.000 | kr.0.17647 | kr.2,647.05 |
| 21.000 | kr.0.16807 | kr.3,529.47 |
| 30.000 | kr.0.15990 | kr.4,797.00 |
| 75.000 | kr.0.14196 | kr.10,647.00 |
| 150.000 | kr.0.13087 | kr.19,630.50 |
| 300.000 | kr.0.12154 | kr.36,462.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

