SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1111,LXHF(CT

DigiKey Part Number
264-RN1111,LXHF(CTTR-ND - Tape & Reel (TR)
264-RN1111,LXHF(CT-ND - Cut Tape (CT)
264-RN1111,LXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1111,LXHF(CT
Description
TRANS PREBIAS NPN 50V 0.1A SSM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
100 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.94000kr.1.94
10kr.1.19300kr.11.93
100kr.0.74560kr.74.56
500kr.0.55044kr.275.22
1.000kr.0.48717kr.487.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39433kr.1,182.99
6.000kr.0.35484kr.2,129.04
9.000kr.0.33469kr.3,012.21
15.000kr.0.31203kr.4,680.45
21.000kr.0.29861kr.6,270.81
30.000kr.0.28556kr.8,566.80
75.000kr.0.25691kr.19,268.25
150.000kr.0.24188kr.36,282.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.94000
Unit Price with VAT:kr.2.42500