
RN1109,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN1109LXHF(CTTR-ND - Tape & Reel (TR) 264-RN1109LXHF(CT-ND - Cut Tape (CT) 264-RN1109LXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1109,LXHF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 100 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SSM |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39959 | kr.1,198.77 |
| 6.000 | kr.0.35956 | kr.2,157.36 |
| 9.000 | kr.0.33915 | kr.3,052.35 |
| 15.000 | kr.0.31620 | kr.4,743.00 |
| 21.000 | kr.0.30260 | kr.6,354.60 |
| 30.000 | kr.0.29291 | kr.8,787.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.24300 | kr.12.43 |
| 100 | kr.0.77730 | kr.77.73 |
| 500 | kr.0.57352 | kr.286.76 |
| 1.000 | kr.0.50758 | kr.507.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

