Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1101,LXHF(CT

DigiKey Part Number
264-RN1101LXHF(CTTR-ND - Tape & Reel (TR)
264-RN1101LXHF(CT-ND - Cut Tape (CT)
264-RN1101LXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1101,LXHF(CT
Description
TRANS PREBIAS NPN 50V 0.1A SSM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
100 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-75, SOT-416
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
SSM
Resistor - Emitter Base (R2)
4.7 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.24300kr.12.43
100kr.0.77730kr.77.73
500kr.0.57352kr.286.76
1.000kr.0.50758kr.507.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42358kr.1,270.74
6.000kr.0.38114kr.2,286.84
9.000kr.0.35951kr.3,235.59
15.000kr.0.33517kr.5,027.55
21.000kr.0.32075kr.6,735.75
30.000kr.0.30673kr.9,201.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750