
MSZ30V,LF | |
|---|---|
DigiKey Part Number | 264-MSZ30VLFTR-ND - Tape & Reel (TR) 264-MSZ30VLFCT-ND - Cut Tape (CT) 264-MSZ30VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSZ30V,LF |
Description | TVS DIODE 30VWM 47.5VC SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 21pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 28V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 47.5V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.11000 | kr.11.10 |
| 100 | kr.0.69230 | kr.69.23 |
| 500 | kr.0.50922 | kr.254.61 |
| 1.000 | kr.0.44976 | kr.449.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37393 | kr.1,121.79 |
| 6.000 | kr.0.33566 | kr.2,013.96 |
| 9.000 | kr.0.31613 | kr.2,845.17 |
| 15.000 | kr.0.29417 | kr.4,412.55 |
| 21.000 | kr.0.28116 | kr.5,904.36 |
| 30.000 | kr.0.26851 | kr.8,055.30 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

