JDH2S01FSTPL3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.00000
RF Diode Schottky - Single 4V 25 mA fSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JDH2S01FSTPL3

DigiKey Part Number
JDH2S01FSTPL3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JDH2S01FSTPL3
Description
RF DIODE SCHOTTKY 4V FSC
Customer Reference
Detailed Description
RF Diode Schottky - Single 4V 25 mA fSC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
4V
Current - Max
25 mA
Capacitance @ Vr, F
0.6pF @ 0.2V, 1MHz
Resistance @ If, F
-
Operating Temperature
125°C (TJ)
Package / Case
2-SMD, Flat Leads
Supplier Device Package
fSC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes