
HN2S01FUTE85LF | |
|---|---|
DigiKey Part Number | HN2S01FUTE85LFTR-ND - Tape & Reel (TR) HN2S01FUTE85LFCT-ND - Cut Tape (CT) HN2S01FUTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN2S01FUTE85LF |
Description | DIODE ARRAY SCHOTT 10V 100MA US6 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 10 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | HN2S01FUTE85LF Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 100 mA |
Manufacturer Toshiba Semiconductor and Storage | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 10 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 10 V | Supplier Device Package US6 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT754L,115 | Nexperia USA Inc. | 2.824 | 1727-1210-1-ND | kr.0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.73700 | kr.17.37 |
| 100 | kr.1.09430 | kr.109.43 |
| 500 | kr.0.81570 | kr.407.85 |
| 1.000 | kr.0.72555 | kr.725.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59539 | kr.1,786.17 |
| 6.000 | kr.0.53875 | kr.3,232.50 |
| 9.000 | kr.0.50988 | kr.4,588.92 |
| 15.000 | kr.0.47741 | kr.7,161.15 |
| 21.000 | kr.0.45818 | kr.9,621.78 |
| 30.000 | kr.0.43949 | kr.13,184.70 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

