Diode Array 2 Independent 80 V 100mA Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN2D01JE(TE85L,F)

DigiKey Part Number
HN2D01JE(TE85LF)TR-ND - Tape & Reel (TR)
HN2D01JE(TE85LF)CT-ND - Cut Tape (CT)
HN2D01JE(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN2D01JE(TE85L,F)
Description
DIODE ARRAY GP 80V 100MA ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 80 V 100mA Surface Mount SOT-553
Datasheet
 Datasheet
EDA/CAD Models
HN2D01JE(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Toshiba Semiconductor and Storage
Reverse Recovery Time (trr)
1.6 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SOT-553
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
ESV
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.80100kr.18.01
100kr.1.13800kr.113.80
500kr.0.84956kr.424.78
1.000kr.0.75617kr.756.17
2.000kr.0.67753kr.1,355.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61122kr.2,444.88
8.000kr.0.55543kr.4,443.44
12.000kr.0.52699kr.6,323.88
20.000kr.0.49502kr.9,900.40
28.000kr.0.47608kr.13,330.24
40.000kr.0.45768kr.18,307.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000