
HN2C01FEYTE85LF | |
|---|---|
DigiKey Part Number | HN2C01FEYTE85LFTR-ND - Tape & Reel (TR) HN2C01FEYTE85LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HN2C01FEYTE85LF |
Description | TRANS 2NPN DUAL 50V 150MA ES6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 60MHz 100mW Surface Mount ES6 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
Manufacturer Toshiba Semiconductor and Storage | Power - Max 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 60MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package ES6 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HN1C01FE-Y,LF | Toshiba Semiconductor and Storage | 0 | HN1C01FE-YLFCT-ND | kr.1.65000 | Direct |
| EMX1T2R | Rohm Semiconductor | 30.929 | EMX1T2RCT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.24300 | kr.12.43 |
| 100 | kr.0.77470 | kr.77.47 |
| 500 | kr.0.57162 | kr.285.81 |
| 1.000 | kr.0.50593 | kr.505.93 |
| 2.000 | kr.0.45043 | kr.900.86 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

