6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1D01FU,LF(T

DigiKey Part Number
HN1D01FULF(TTR-ND - Tape & Reel (TR)
HN1D01FULF(TCT-ND - Cut Tape (CT)
HN1D01FULF(TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1D01FU,LF(T
Description
DIODE ARRAY GP 80V 100MA US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
HN1D01FU,LF(T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.29300kr.12.93
100kr.0.80830kr.80.83
500kr.0.59814kr.299.07
1.000kr.0.53011kr.530.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42185kr.1,265.55
6.000kr.0.38010kr.2,280.60
9.000kr.0.35880kr.3,229.20
15.000kr.0.33485kr.5,022.75
21.000kr.0.32066kr.6,733.86
30.000kr.0.30686kr.9,205.80
75.000kr.0.27658kr.20,743.50
150.000kr.0.26400kr.39,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750