SC-74, SOT-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1D01F(TE85L,F)

DigiKey Part Number
HN1D01F(TE85LF)TR-ND - Tape & Reel (TR)
HN1D01F(TE85LF)CT-ND - Cut Tape (CT)
HN1D01F(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1D01F(TE85L,F)
Description
DIODE ARRAY GP 80V 100MA SM6
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount SC-74, SOT-457
Datasheet
 Datasheet
EDA/CAD Models
HN1D01F(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SM6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.58700kr.15.87
100kr.1.00030kr.100.03
500kr.0.74598kr.372.99
1.000kr.0.66368kr.663.68
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000