
| HN1C01FU-Y(T5L,F,T | |
|---|---|
| DigiKey Part Number | HN1C01FU-Y(T5LFTTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | HN1C01FU-Y(T5L,F,T | 
| Description | TRANS 2NPN DUAL 50V 150MA US6 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 200mW Surface Mount US6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HN1C01FU-Y(T5L,F,T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Transistor Type | 2 NPN (Dual) | |
| Current - Collector (Ic) (Max) | 150mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50V | |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
| Power - Max | 200mW | |
| Frequency - Transition | 80MHz | |
| Operating Temperature | 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | US6 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark