Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1C01FE-Y,LXHF

DigiKey Part Number
264-HN1C01FE-YLXHFTR-ND - Tape & Reel (TR)
264-HN1C01FE-YLXHFCT-ND - Cut Tape (CT)
264-HN1C01FE-YLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1C01FE-Y,LXHF
Description
TRANS 2NPN DUAL 50V 150MA ES6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100mW
Manufacturer
Toshiba Semiconductor and Storage
Frequency - Transition
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SOT-563, SOT-666
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Supplier Device Package
ES6
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.901
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43202kr.1,728.08
8.000kr.0.39073kr.3,125.84
12.000kr.0.36967kr.4,436.04
20.000kr.0.34600kr.6,920.00
28.000kr.0.34173kr.9,568.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.38800kr.13.88
100kr.0.87050kr.87.05
500kr.0.64478kr.322.39
1.000kr.0.57161kr.571.61
2.000kr.0.50993kr.1,019.86
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.31200kr.13.12
100kr.0.82170kr.82.17
500kr.0.60826kr.304.13
1.000kr.0.53928kr.539.28
2.000kr.0.48108kr.962.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000