
HN1C01FE-GR,LXHF | |
|---|---|
DigiKey Part Number | 264-HN1C01FE-GRLXHFTR-ND - Tape & Reel (TR) 264-HN1C01FE-GRLXHFCT-ND - Cut Tape (CT) 264-HN1C01FE-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1C01FE-GR,LXHF |
Description | TRANS 2NPN DUAL 50V 150MA ES6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41775 | kr.1,671.00 |
| 8.000 | kr.0.37781 | kr.3,022.48 |
| 12.000 | kr.0.35745 | kr.4,289.40 |
| 20.000 | kr.0.33456 | kr.6,691.20 |
| 28.000 | kr.0.32100 | kr.8,988.00 |
| 40.000 | kr.0.30782 | kr.12,312.80 |
| 100.000 | kr.0.27888 | kr.27,888.00 |
| 200.000 | kr.0.27650 | kr.55,300.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.27000 | kr.12.70 |
| 100 | kr.0.79440 | kr.79.44 |
| 500 | kr.0.58814 | kr.294.07 |
| 1.000 | kr.0.52140 | kr.521.40 |
| 2.000 | kr.0.46515 | kr.930.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.15000 | kr.2.15 |
| 10 | kr.1.30800 | kr.13.08 |
| 100 | kr.0.81910 | kr.81.91 |
| 500 | kr.0.60634 | kr.303.17 |
| 1.000 | kr.0.53758 | kr.537.58 |
| 2.000 | kr.0.47956 | kr.959.12 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

