Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 80MHz 100mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1B04FE-Y,LXHF

DigiKey Part Number
264-HN1B04FE-YLXHFTR-ND - Tape & Reel (TR)
264-HN1B04FE-YLXHFCT-ND - Cut Tape (CT)
264-HN1B04FE-YLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1B04FE-Y,LXHF
Description
TRANS NPN/PNP 50V 150MA ES6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 80MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100mW
Manufacturer
Toshiba Semiconductor and Storage
Frequency - Transition
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SOT-563, SOT-666
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA
Supplier Device Package
ES6
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.989
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.01359kr.4,054.36
8.000kr.0.97636kr.7,810.88
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.2.96700kr.29.67
100kr.1.90830kr.190.83
500kr.1.45084kr.725.42
1.000kr.1.30325kr.1,303.25
2.000kr.1.17899kr.2,357.98
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.80200kr.28.02
100kr.1.79990kr.179.99
500kr.1.36868kr.684.34
1.000kr.1.22945kr.1,229.45
2.000kr.1.11226kr.2,224.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500