Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 80MHz 100mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1B04FE-GR,LXHF

DigiKey Part Number
264-HN1B04FE-GRLXHFTR-ND - Tape & Reel (TR)
264-HN1B04FE-GRLXHFCT-ND - Cut Tape (CT)
264-HN1B04FE-GRLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1B04FE-GR,LXHF
Description
TRANS NPN/PNP 50V 150MA ES6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 80MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
100mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.353
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.98009kr.3,920.36
8.000kr.0.89983kr.7,198.64
12.000kr.0.85894kr.10,307.28
20.000kr.0.81299kr.16,259.80
28.000kr.0.79000kr.22,120.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.36000kr.4.36
10kr.2.70500kr.27.05
100kr.1.74050kr.174.05
500kr.1.32340kr.661.70
1.000kr.1.18886kr.1,188.86
2.000kr.1.07548kr.2,150.96
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.49000kr.4.49
10kr.2.79300kr.27.93
100kr.1.79420kr.179.42
500kr.1.36436kr.682.18
1.000kr.1.22557kr.1,225.57
2.000kr.1.10875kr.2,217.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.36000
Unit Price with VAT:kr.5.45000