
HN1B01FU-GR,LF | |
---|---|
DigiKey Part Number | HN1B01FU-GRLFTR-ND - Tape & Reel (TR) HN1B01FU-GRLFCT-ND - Cut Tape (CT) HN1B01FU-GRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1B01FU-GR,LF |
Description | TRANS NPN/PNP 50V 150MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 150MHz 200mW, 210mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | HN1B01FU-GR,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200mW, 210mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.03700 | kr.10.37 |
100 | kr.0.64770 | kr.64.77 |
500 | kr.0.47590 | kr.237.95 |
1.000 | kr.0.42035 | kr.420.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.33903 | kr.1,017.09 |
6.000 | kr.0.30432 | kr.1,825.92 |
9.000 | kr.0.28662 | kr.2,579.58 |
15.000 | kr.0.26671 | kr.4,000.65 |
21.000 | kr.0.25492 | kr.5,353.32 |
30.000 | kr.0.24344 | kr.7,303.20 |
75.000 | kr.0.21825 | kr.16,368.75 |
150.000 | kr.0.20269 | kr.30,403.50 |
300.000 | kr.0.20000 | kr.60,000.00 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |