
GT15J341,S4X | |
|---|---|
DigiKey Part Number | 264-GT15J341S4X-ND |
Manufacturer | |
Manufacturer Product Number | GT15J341,S4X |
Description | IGBT 600V 15A TO-220SIS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 15 A 30 W Through Hole TO-220SIS |
Datasheet | Datasheet |
Category | Switching Energy 300µJ (on), 300µJ (off) |
Manufacturer Toshiba Semiconductor and Storage | Input Type Standard |
Packaging Tube | Td (on/off) @ 25°C 60ns/170ns |
Part Status Active | Test Condition 300V, 15A, 33Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 80 ns |
Current - Collector (Ic) (Max) 15 A | Operating Temperature 150°C (TJ) |
Current - Collector Pulsed (Icm) 60 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 15A | Package / Case TO-220-3 Full Pack |
Power - Max 30 W | Supplier Device Package TO-220SIS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.58000 | kr.20.58 |
| 50 | kr.10.22020 | kr.511.01 |
| 100 | kr.9.21690 | kr.921.69 |
| 500 | kr.7.45830 | kr.3,729.15 |
| 1.000 | kr.6.89312 | kr.6,893.12 |
| 2.000 | kr.6.41805 | kr.12,836.10 |
| 5.000 | kr.5.93726 | kr.29,686.30 |
| Unit Price without VAT: | kr.20.58000 |
|---|---|
| Unit Price with VAT: | kr.25.72500 |


