
DSR01S30SL,L3F | |
---|---|
DigiKey Part Number | DSR01S30SLL3FTR-ND - Tape & Reel (TR) DSR01S30SLL3FCT-ND - Cut Tape (CT) DSR01S30SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSR01S30SL,L3F |
Description | DIODE SCHOTTKY 30V 100MA SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DSR01S30SL,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 700 nA @ 30 V | |
Capacitance @ Vr, F | 8.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SL2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.85100 | kr.8.51 |
100 | kr.0.66620 | kr.66.62 |
500 | kr.0.49024 | kr.245.12 |
1.000 | kr.0.37664 | kr.376.64 |
2.000 | kr.0.35869 | kr.717.38 |
5.000 | kr.0.33276 | kr.1,663.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.22624 | kr.2,262.40 |
20.000 | kr.0.21760 | kr.4,352.00 |
30.000 | kr.0.20800 | kr.6,240.00 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |