Image for DF6D6UFE,L3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF6D6UFE,L3F

DigiKey Part Number
264-DF6D6UFE,L3FTR-ND - Tape & Reel (TR)
264-DF6D6UFE,L3FCT-ND - Cut Tape (CT)
264-DF6D6UFE,L3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF6D6UFE,L3F
Description
TVS DIODE 5.5VWM 20VC ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
DF6D6UFE,L3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
30W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
1.5pF @ 1MHz
Type
Zener
Operating Temperature
150°C (TJ)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
SOT-563, SOT-666
Voltage - Breakdown (Min)
5.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20V
Base Product Number
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.315
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.03500kr.20.35
100kr.1.29080kr.129.08
500kr.0.96736kr.483.68
1.000kr.0.86281kr.862.81
2.000kr.0.77478kr.1,549.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.63819kr.5,105.52
16.000kr.0.58568kr.9,370.88
24.000kr.0.55892kr.13,414.08
40.000kr.0.52886kr.21,154.40
56.000kr.0.51106kr.28,619.36
80.000kr.0.49376kr.39,500.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500