Clamp Ipp Tvs Diode Surface Mount ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount ESV
Toshiba TVS Diode (EAP-IV)

DF5A6.8JE,LM

DigiKey Part Number
DF5A6.8JELMTR-ND - Tape & Reel (TR)
DF5A6.8JELMCT-ND - Cut Tape (CT)
DF5A6.8JELMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF5A6.8JE,LM
Description
TVS DIODE 5VWM ESV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount ESV
Datasheet
 Datasheet
EDA/CAD Models
DF5A6.8JE,LM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
45pF @ 1MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
SOT-553
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
5V
Base Product Number
Voltage - Breakdown (Min)
6.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.04600kr.10.46
100kr.0.65180kr.65.18
500kr.0.47816kr.239.08
1.000kr.0.42199kr.421.99
2.000kr.0.37454kr.749.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33453kr.1,338.12
8.000kr.0.30081kr.2,406.48
12.000kr.0.28361kr.3,403.32
20.000kr.0.26427kr.5,285.40
28.000kr.0.25281kr.7,078.68
40.000kr.0.24167kr.9,666.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750