


DF5A5.6JE,LM | |
|---|---|
DigiKey Part Number | DF5A5.6JELMTR-ND - Tape & Reel (TR) DF5A5.6JELMCT-ND - Cut Tape (CT) DF5A5.6JELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A5.6JE,LM |
Description | TVS DIODE 2.5VWM ESV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A5.6JE,LM Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 65pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-553 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 2.5V | Base Product Number |
Voltage - Breakdown (Min) 5.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.04600 | kr.10.46 |
| 100 | kr.0.65180 | kr.65.18 |
| 500 | kr.0.47816 | kr.239.08 |
| 1.000 | kr.0.42199 | kr.421.99 |
| 2.000 | kr.0.37454 | kr.749.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33453 | kr.1,338.12 |
| 8.000 | kr.0.30081 | kr.2,406.48 |
| 12.000 | kr.0.28361 | kr.3,403.32 |
| 20.000 | kr.0.26427 | kr.5,285.40 |
| 28.000 | kr.0.25281 | kr.7,078.68 |
| 40.000 | kr.0.24167 | kr.9,666.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

