Similar



DF5A3.6JE,LM | |
|---|---|
DigiKey Part Number | DF5A3.6JELMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF5A3.6JE,LM |
Description | TVS DIODE 1VWM ESV |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | DF5A3.6JE,LM Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 110pF @ 1MHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-553 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 1V | Base Product Number |
Voltage - Breakdown (Min) 3.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF5A3.6FU(TE85L,F) | Toshiba Semiconductor and Storage | 2 | DF5A3.6FU(TE85LF)CT-ND | kr.2.54000 | Similar |


