


DF3D18FU,LF | |
|---|---|
DigiKey Part Number | DF3D18FULFTR-ND - Tape & Reel (TR) DF3D18FULFCT-ND - Cut Tape (CT) DF3D18FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3D18FU,LF |
Description | TVS DIODE 12VWM 33VC USM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | DF3D18FU,LF Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 9pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case SC-70, SOT-323 |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 16.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23800 | kr.22.38 |
| 100 | kr.1.42140 | kr.142.14 |
| 500 | kr.1.06892 | kr.534.46 |
| 1.000 | kr.0.95506 | kr.955.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81013 | kr.2,430.39 |
| 6.000 | kr.0.73706 | kr.4,422.36 |
| 9.000 | kr.0.69981 | kr.6,298.29 |
| 15.000 | kr.0.65795 | kr.9,869.25 |
| 21.000 | kr.0.63315 | kr.13,296.15 |
| 30.000 | kr.0.60905 | kr.18,271.50 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |


