Clamp Ipp Tvs Diode Surface Mount VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3A6.2LFV,L3F

DigiKey Part Number
DF3A6.2LFVL3FTR-ND - Tape & Reel (TR)
DF3A6.2LFVL3FCT-ND - Cut Tape (CT)
DF3A6.2LFVL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3A6.2LFV,L3F
Description
TVS DIODE VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
DF3A6.2LFV,L3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Mfr
Capacitance @ Frequency
6.5pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
SOT-723
Unidirectional Channels
2
Supplier Device Package
Voltage - Breakdown (Min)
5.9V
Base Product Number
Power Line Protection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.897
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.88100kr.8.81
100kr.0.54460kr.54.46
500kr.0.39790kr.198.95
1.000kr.0.35029kr.350.29
2.000kr.0.31000kr.620.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.24741kr.1,979.28
16.000kr.0.22330kr.3,572.80
24.000kr.0.21100kr.5,064.00
40.000kr.0.19717kr.7,886.80
56.000kr.0.18898kr.10,582.88
80.000kr.0.18101kr.14,480.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500