


DF3A5.6LFU,LF | |
|---|---|
DigiKey Part Number | DF3A5.6LFULFTR-ND - Tape & Reel (TR) DF3A5.6LFULFCT-ND - Cut Tape (CT) DF3A5.6LFULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A5.6LFU,LF |
Description | TVS DIODE 3.5VWM USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | DF3A5.6LFU,LF Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 8pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SC-70, SOT-323 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3.5V | Base Product Number |
Voltage - Breakdown (Min) 5.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.01400 | kr.10.14 |
| 100 | kr.0.63080 | kr.63.08 |
| 500 | kr.0.46244 | kr.231.22 |
| 1.000 | kr.0.40792 | kr.407.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33834 | kr.1,015.02 |
| 6.000 | kr.0.30321 | kr.1,819.26 |
| 9.000 | kr.0.28528 | kr.2,567.52 |
| 15.000 | kr.0.26511 | kr.3,976.65 |
| 21.000 | kr.0.25316 | kr.5,316.36 |
| 30.000 | kr.0.24153 | kr.7,245.90 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |


