
DF3A5.6FV,L3F | |
|---|---|
DigiKey Part Number | DF3A5.6FVL3FTR-ND - Tape & Reel (TR) DF3A5.6FVL3FCT-ND - Cut Tape (CT) DF3A5.6FVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A5.6FV,L3F |
Description | TVS DIODE VESM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | DF3A5.6FV,L3F Models |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 65pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-723 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Breakdown (Min) 5.3V | Base Product Number |
Power Line Protection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.84300 | kr.8.43 |
| 100 | kr.0.52240 | kr.52.24 |
| 500 | kr.0.38128 | kr.190.64 |
| 1.000 | kr.0.33545 | kr.335.45 |
| 2.000 | kr.0.29668 | kr.593.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23644 | kr.1,891.52 |
| 16.000 | kr.0.21323 | kr.3,411.68 |
| 24.000 | kr.0.20139 | kr.4,833.36 |
| 40.000 | kr.0.18808 | kr.7,523.20 |
| 56.000 | kr.0.18019 | kr.10,090.64 |
| 80.000 | kr.0.17252 | kr.13,801.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

