


DF2S8.2CT,L3F | |
|---|---|
DigiKey Part Number | DF2S8.2CTL3FTR-ND - Tape & Reel (TR) DF2S8.2CTL3FCT-ND - Cut Tape (CT) DF2S8.2CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S8.2CT,L3F |
Description | TVS DIODE 6.5VWM CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S8.2CT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.72300 | kr.7.23 |
| 100 | kr.0.44610 | kr.44.61 |
| 500 | kr.0.32460 | kr.162.30 |
| 1.000 | kr.0.28525 | kr.285.25 |
| 2.000 | kr.0.25197 | kr.503.94 |
| 5.000 | kr.0.21578 | kr.1,078.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18757 | kr.1,875.70 |
| 20.000 | kr.0.16925 | kr.3,385.00 |
| 30.000 | kr.0.15990 | kr.4,797.00 |
| 50.000 | kr.0.14940 | kr.7,470.00 |
| 70.000 | kr.0.14317 | kr.10,021.90 |
| 100.000 | kr.0.13712 | kr.13,712.00 |
| 250.000 | kr.0.12384 | kr.30,960.00 |
| 500.000 | kr.0.12000 | kr.60,000.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |



